Part Details for SV5R5P0805 by Maida Development Company
Overview of SV5R5P0805 by Maida Development Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for SV5R5P0805
SV5R5P0805 CAD Models
SV5R5P0805 Part Data Attributes
|
SV5R5P0805
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
SV5R5P0805
Maida Development Company
Varistor, 5.5V, 0.3J, Surface Mount, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.5 V |
Alternate Parts for SV5R5P0805
This table gives cross-reference parts and alternative options found for SV5R5P0805. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV5R5P0805, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA-B2012-5R5LJL | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.3J, SURFACE MOUNT, CHIP | World Products Inc | SV5R5P0805 vs VA-B2012-5R5LJL |
WPMLVN0805-050L-L | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.3J, SURFACE MOUNT, CHIP, 0805 | World Products Inc | SV5R5P0805 vs WPMLVN0805-050L-L |
WPMLVN0805-050L-B | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.3J, SURFACE MOUNT, CHIP, 0805 | World Products Inc | SV5R5P0805 vs WPMLVN0805-050L-B |
VA-A2012-5R5LJL | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.3J, SURFACE MOUNT, CHIP | World Products Inc | SV5R5P0805 vs VA-A2012-5R5LJL |
VA-B2012-5R5LJT | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.3J, SURFACE MOUNT, CHIP | World Products Inc | SV5R5P0805 vs VA-B2012-5R5LJT |
VA-B2012-5R5LJB | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.3J, SURFACE MOUNT, CHIP | World Products Inc | SV5R5P0805 vs VA-B2012-5R5LJB |
VA-B2012-5R5L | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.3J, SURFACE MOUNT, CHIP | World Products Inc | SV5R5P0805 vs VA-B2012-5R5L |
VZ0805M050APT | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.3J, SURFACE MOUNT, CHIP, LEAD FREE | Ventronics Inc | SV5R5P0805 vs VZ0805M050APT |
VZ0805M050APB | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.3J, SURFACE MOUNT, CHIP, LEAD FREE | Ventronics Inc | SV5R5P0805 vs VZ0805M050APB |
VA-A2012-5R5 | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.3J, SURFACE MOUNT | World Products Inc | SV5R5P0805 vs VA-A2012-5R5 |