Part Details for SVC121D-10AFF9 by Samwha Electronics
Overview of SVC121D-10AFF9 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SVC121D-10AFF9
SVC121D-10AFF9 CAD Models
SVC121D-10AFF9 Part Data Attributes:
|
SVC121D-10AFF9
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SVC121D-10AFF9
Samwha Electronics
Varistor, 100V, 12J, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 75 V | |
Energy Absorbing Capacity-Max | 12 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 100 V |
Alternate Parts for SVC121D-10AFF9
This table gives cross-reference parts and alternative options found for SVC121D-10AFF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SVC121D-10AFF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOV10750ALA | Varistor, 102V, 8J, Through Hole Mount, | Cooper Industries | SVC121D-10AFF9 vs MOV10750ALA |
SVC121D-10BBN1 | Varistor, 100V, 12J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SVC121D-10AFF9 vs SVC121D-10BBN1 |
VF10M10121JHB | RESISTOR, VOLTAGE DEPENDENT, 100V, 12J, THROUGH HOLE MOUNT | Kyocera AVX Components | SVC121D-10AFF9 vs VF10M10121JHB |
VE13M00750JEB | RESISTOR, VOLTAGE DEPENDENT, 100V, 12J, THROUGH HOLE MOUNT | Kyocera AVX Components | SVC121D-10AFF9 vs VE13M00750JEB |
SVC121D-10BBS1 | Varistor, 100V, 12J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SVC121D-10AFF9 vs SVC121D-10BBS1 |
VE13M00750KES | RESISTOR, VOLTAGE DEPENDENT, 100V, 12J, THROUGH HOLE MOUNT | Kyocera AVX Components | SVC121D-10AFF9 vs VE13M00750KES |
SVC121D-10ABF5 | Varistor, 100V, 12J, Through Hole Mount | Samwha Electronics | SVC121D-10AFF9 vs SVC121D-10ABF5 |
SVC121D-10BFF9 | Varistor, 100V, 12J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SVC121D-10AFF9 vs SVC121D-10BFF9 |
VE13M00750JET | RESISTOR, VOLTAGE DEPENDENT, 100V, 12J, THROUGH HOLE MOUNT | Kyocera AVX Components | SVC121D-10AFF9 vs VE13M00750JET |
SVC121D-10BFK7 | Varistor, 100V, 12J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SVC121D-10AFF9 vs SVC121D-10BFK7 |