Part Details for SVC361D-14ABL5 by Samwha Electronics
Overview of SVC361D-14ABL5 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SVC361D-14ABL5
SVC361D-14ABL5 CAD Models
SVC361D-14ABL5 Part Data Attributes
|
SVC361D-14ABL5
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SVC361D-14ABL5
Samwha Electronics
Varistor, 300V, 65J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 65 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 300 V |
Alternate Parts for SVC361D-14ABL5
This table gives cross-reference parts and alternative options found for SVC361D-14ABL5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SVC361D-14ABL5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF10P10361KEA | Varistor, 300V, 65J, Through Hole Mount | Kyocera AVX Components | SVC361D-14ABL5 vs VF10P10361KEA |
VE13P00231J | RESISTOR, VOLTAGE DEPENDENT, 300V, 65J, THROUGH HOLE MOUNT | Kyocera AVX Components | SVC361D-14ABL5 vs VE13P00231J |
AVR-S14D361K | RESISTOR, VOLTAGE DEPENDENT, 300V, 65J, THROUGH HOLE MOUNT | TDK Corporation | SVC361D-14ABL5 vs AVR-S14D361K |
ERZVH9V361 | Varistor, 300V, 65J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | SVC361D-14ABL5 vs ERZVH9V361 |
ERZVA9D361 | Varistor, 300V, 65J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | SVC361D-14ABL5 vs ERZVA9D361 |
VE13P00231JET | RESISTOR, VOLTAGE DEPENDENT, 300V, 65J, THROUGH HOLE MOUNT | Kyocera AVX Components | SVC361D-14ABL5 vs VE13P00231JET |
VE13P00231JEC | RESISTOR, VOLTAGE DEPENDENT, 300V, 65J, THROUGH HOLE MOUNT | Kyocera AVX Components | SVC361D-14ABL5 vs VE13P00231JEC |
VF10P10361KET | Varistor, 300V, 65J, Through Hole Mount | Kyocera AVX Components | SVC361D-14ABL5 vs VF10P10361KET |
VF10P10361KD5 | RESISTOR, VOLTAGE DEPENDENT, 300V, 65J, THROUGH HOLE MOUNT | Kyocera AVX Components | SVC361D-14ABL5 vs VF10P10361KD5 |
VE13P00231KDQ | RESISTOR, VOLTAGE DEPENDENT, 300V, 65J, THROUGH HOLE MOUNT | Kyocera AVX Components | SVC361D-14ABL5 vs VE13P00231KDQ |