Part Details for SVC431D-07AFK1 by Samwha Electronics
Overview of SVC431D-07AFK1 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SVC431D-07AFK1
SVC431D-07AFK1 CAD Models
SVC431D-07AFK1 Part Data Attributes
|
SVC431D-07AFK1
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SVC431D-07AFK1
Samwha Electronics
Varistor, 350V, 20J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 20 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |
Alternate Parts for SVC431D-07AFK1
This table gives cross-reference parts and alternative options found for SVC431D-07AFK1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SVC431D-07AFK1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVC431D-07AFK5 | Varistor, 350V, 20J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SVC431D-07AFK1 vs SVC431D-07AFK5 |
ROV05H431K-S | RESISTOR, VOLTAGE DEPENDENT, 350V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | SVC431D-07AFK1 vs ROV05H431K-S |
VF05P10431KDR | Varistor, 350V, 20J, Through Hole Mount | Kyocera AVX Components | SVC431D-07AFK1 vs VF05P10431KDR |
ROV05H431K-2 | RESISTOR, VOLTAGE DEPENDENT, 350V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | SVC431D-07AFK1 vs ROV05H431K-2 |
ENC431D-07A-T | RESISTOR, VOLTAGE DEPENDENT, 350V, 20J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | SVC431D-07AFK1 vs ENC431D-07A-T |
VE07P02750JD5 | RESISTOR, VOLTAGE DEPENDENT, 350V, 20J, THROUGH HOLE MOUNT | Kyocera AVX Components | SVC431D-07AFK1 vs VE07P02750JD5 |
VF05P10431JDQ | RESISTOR, VOLTAGE DEPENDENT, 350V, 20J, THROUGH HOLE MOUNT | Kyocera AVX Components | SVC431D-07AFK1 vs VF05P10431JDQ |
SVC431D-07ABW1 | Varistor, 350V, 20J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SVC431D-07AFK1 vs SVC431D-07ABW1 |
Z275LA4 | Varistor, 350V, 23J, Through Hole Mount, | Dean Technology | SVC431D-07AFK1 vs Z275LA4 |
VE07P02750JDT | RESISTOR, VOLTAGE DEPENDENT, 350V, 20J, THROUGH HOLE MOUNT | Kyocera AVX Components | SVC431D-07AFK1 vs VE07P02750JDT |