Part Details for SVC431D-10AFK7 by Samwha Electronics
Overview of SVC431D-10AFK7 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SVC431D-10AFK7
SVC431D-10AFK7 CAD Models
SVC431D-10AFK7 Part Data Attributes
|
SVC431D-10AFK7
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SVC431D-10AFK7
Samwha Electronics
Varistor, 350V, 45J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 45 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |
Alternate Parts for SVC431D-10AFK7
This table gives cross-reference parts and alternative options found for SVC431D-10AFK7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SVC431D-10AFK7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVC431D-10AFF1 | Varistor, 350V, 45J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SVC431D-10AFK7 vs SVC431D-10AFF1 |
SVC431D-10ABF5 | Varistor, 350V, 45J, Through Hole Mount | Samwha Electronics | SVC431D-10AFK7 vs SVC431D-10ABF5 |
SVC431D-10ABL7 | Varistor, 350V, 45J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SVC431D-10AFK7 vs SVC431D-10ABL7 |
AVR-S10D431K | RESISTOR, VOLTAGE DEPENDENT, 350V, 45J, THROUGH HOLE MOUNT | TDK Corporation | SVC431D-10AFK7 vs AVR-S10D431K |
VE13M02750KEA | RESISTOR, VOLTAGE DEPENDENT, 350V, 45J, THROUGH HOLE MOUNT | Kyocera AVX Components | SVC431D-10AFK7 vs VE13M02750KEA |
SVC431D-10ABL5 | Varistor, 350V, 45J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SVC431D-10AFK7 vs SVC431D-10ABL5 |
ENC431D-10A-TA-B | RESISTOR, VOLTAGE DEPENDENT, 350V, 45J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | SVC431D-10AFK7 vs ENC431D-10A-TA-B |
SVC431D-10AFF8 | Varistor, 350V, 45J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SVC431D-10AFK7 vs SVC431D-10AFF8 |
SVC431D-10AFS7 | Varistor, 350V, 45J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SVC431D-10AFK7 vs SVC431D-10AFS7 |
SVC431D-10ABL1 | Varistor, 350V, 45J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SVC431D-10AFK7 vs SVC431D-10ABL1 |