Datasheets
SVM1560U_R2_00001 by:

Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 60V V(RRM), Silicon, TO-277, GREEN, ULTRA THIN, PLASTIC PACKAGE-3

Part Details for SVM1560U_R2_00001 by PanJit Semiconductor

Overview of SVM1560U_R2_00001 by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SVM1560U_R2_00001

Part # Distributor Description Stock Price Buy
DISTI # 241-SVM1560UR200001
Mouser Electronics Schottky Diodes & Rectifiers 60V Schottky 15A RoHS: Compliant 0
  • 5,000 $0.2420
  • 10,000 $0.2380
  • 25,000 $0.2360
$0.2360 / $0.2420 Order Now
NAC 60V,Schottky,TO-277,15A RoHS: Compliant Min Qty: 1 Package Multiple: 5000 24970
RFQ

Part Details for SVM1560U_R2_00001

SVM1560U_R2_00001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SVM1560U_R2_00001 Part Data Attributes

SVM1560U_R2_00001 PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
SVM1560U_R2_00001 PanJit Semiconductor Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 60V V(RRM), Silicon, TO-277, GREEN, ULTRA THIN, PLASTIC PACKAGE-3
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC
Package Description GREEN, ULTRA THIN, PLASTIC PACKAGE-3
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Application EFFICIENCY
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.56 V
JEDEC-95 Code TO-277
JESD-30 Code R-PDSO-F3
Non-rep Pk Forward Current-Max 300 A
Number of Elements 1
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 15 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 60 V
Reverse Current-Max 320 µA
Surface Mount YES
Technology SCHOTTKY
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for SVM1560U_R2_00001

This table gives cross-reference parts and alternative options found for SVM1560U_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SVM1560U_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MBR15U60-TP-HF Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 60V V(RRM), Silicon, TO-277, Micro Commercial Components SVM1560U_R2_00001 vs MBR15U60-TP-HF
MBR15U60-TP Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 60V V(RRM), Silicon, TO-277, Micro Commercial Components SVM1560U_R2_00001 vs MBR15U60-TP
Part Number Description Manufacturer Compare
MBR15U60-TP Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 60V V(RRM), Silicon, TO-277, Micro Commercial Components SVM1560U_R2_00001 vs MBR15U60-TP
MBR15U60-TP-HF Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 60V V(RRM), Silicon, TO-277, Micro Commercial Components SVM1560U_R2_00001 vs MBR15U60-TP-HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SVM1560U_R2_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SVM1560U_R2_00001 by PanJit Semiconductor

  • Please alert me when SVM1560U_R2_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SVM1560U_R2_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SVM1560U_R2_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SVM1560U_R2_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SVM1560U_R2_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SVM1560U_R2_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: