Part Details for SVP563S-M by SPC Multicomp
Overview of SVP563S-M by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SVP563S-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P1980
|
Newark | Connector, Speaker, Plug, 4 Position, Product Range:-, No. Of Contacts:4 Contact, Gender:Plug, Connector Mounting:Panel Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Plastic Body, Connector Colour:Black Rohs Compliant: Yes |Multicomp Pro SVP563S-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 271 |
|
$0.2400 | Buy Now |
DISTI #
19724603
|
Verical | Conn Audio PL 4 POS ST Panel Mount 1 Port Min Qty: 209 Package Multiple: 1 | Americas - 271 |
|
$0.3762 / $0.3919 | Buy Now |
Part Details for SVP563S-M
SVP563S-M CAD Models
SVP563S-M Part Data Attributes
|
SVP563S-M
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SVP563S-M
SPC Multicomp
Audio/RCA Connector, 4 Pole(s), Female, Solder Lug Terminal, Locking, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 1.217 inch | |
Body Depth | 1.122 inch | |
Body Length | 1.02 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | SPEAKER CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | RND PIN-SKT | |
Insulator Material | POLYAMIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | SOLDER LUG |