There are no models available for this part yet.
Overview of SW-03-04-T-S-205-190 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SW-03-04-T-S-205-190 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SW-03-04-T-S-205-190-ND
|
DigiKey | .200" FLEX STACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0600 | Buy Now | |
DISTI #
SW-03-04-T-S-205-1
|
Avnet Americas | Conn Board Stacker HDR 3 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: SW-03-04-T-S-205-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-SW0304TS205190
|
Mouser Electronics | Power to the Board ".200"" Flex Stack RoHS: Compliant | 0 |
|
$0.4700 / $1.5300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3915 / $1.2012 | Buy Now | ||
DISTI #
000000000002449628
|
Sager | Power to the Board .200 Flex Stack Min Qty: 1 | 0 |
|
$0.5900 / $1.5300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.3915 / $1.2012 | Buy Now |
CAD Models for SW-03-04-T-S-205-190 by Samtec Inc
Part Data Attributes for SW-03-04-T-S-205-190 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
2 Weeks, 6 Days
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.25 inch
|
Body Depth
|
0.205 inch
|
Body Length
|
0.6 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Arrangement
|
S0P3
|
Contact Finish Mating
|
SN ON NI
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Mixed Contacts
|
YES
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.09 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Alternate Parts for SW-03-04-T-S-205-190
This table gives cross-reference parts and alternative options found for SW-03-04-T-S-205-190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-03-04-T-S-205-190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-03-04-T-S-200-090 | Board Connector, 3 Contact(s), Male, Straight, Solder Terminal, Black Insulator | Samtec Inc | SW-03-04-T-S-205-190 vs SW-03-04-T-S-200-090 |
SW-03-04-TM-S-710-090 | Board Connector, 3 Contact(s), Male, Straight, Solder Terminal, Black Insulator | Samtec Inc | SW-03-04-T-S-205-190 vs SW-03-04-TM-S-710-090 |
SW-03-04-T-S-660-100 | Board Connector, 3 Contact(s), Male, Straight, Solder Terminal, Black Insulator | Samtec Inc | SW-03-04-T-S-205-190 vs SW-03-04-T-S-660-100 |
SW-03-04-T-S-495-151 | Board Connector, 3 Contact(s), Male, Straight, Solder Terminal, Black Insulator | Samtec Inc | SW-03-04-T-S-205-190 vs SW-03-04-T-S-495-151 |
SW-03-04-T-S-800-090 | Board Connector, 3 Contact(s), Male, Straight, Solder Terminal, Black Insulator | Samtec Inc | SW-03-04-T-S-205-190 vs SW-03-04-T-S-800-090 |
SW-03-04-T-S-238-426 | Board Connector, 3 Contact(s), Male, Straight, Solder Terminal, Black Insulator | Samtec Inc | SW-03-04-T-S-205-190 vs SW-03-04-T-S-238-426 |
SW-03-04-T-S-730-130 | Board Connector, 3 Contact(s), Male, Straight, Solder Terminal, Black Insulator | Samtec Inc | SW-03-04-T-S-205-190 vs SW-03-04-T-S-730-130 |
SW-03-04-T-S-550-200 | Board Connector, 3 Contact(s), Male, Straight, Solder Terminal, Black Insulator | Samtec Inc | SW-03-04-T-S-205-190 vs SW-03-04-T-S-550-200 |
SW-03-04-T-S-400-009 | Board Connector, 3 Contact(s), Male, Straight, Solder Terminal, Black Insulator | Samtec Inc | SW-03-04-T-S-205-190 vs SW-03-04-T-S-400-009 |
SW-03-04-T-S-200-198 | Board Connector, 3 Contact(s), Male, Straight, Solder Terminal, Black Insulator | Samtec Inc | SW-03-04-T-S-205-190 vs SW-03-04-T-S-200-198 |