Part Details for SW-09-04-T-S-557-160 by Samtec Inc
Overview of SW-09-04-T-S-557-160 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW-09-04-T-S-557-160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW-09-04-T-S-557-1
|
Avnet Americas | .025" BOARD SPACERS - Bulk (Alt: SW-09-04-T-S-557-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2400 / $3.4300 | Buy Now |
DISTI #
000000000003087052
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2400 / $3.4300 | Buy Now |
Part Details for SW-09-04-T-S-557-160
SW-09-04-T-S-557-160 CAD Models
SW-09-04-T-S-557-160 Part Data Attributes
|
SW-09-04-T-S-557-160
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SW-09-04-T-S-557-160
Samtec Inc
Board Connector, 9 Contact(s), Male, Straight, Solder Terminal, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.557 inch | |
Body Length | 1.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P9 | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | UL, CSA | |
Terminal Length | 0.09 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for SW-09-04-T-S-557-160
This table gives cross-reference parts and alternative options found for SW-09-04-T-S-557-160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-09-04-T-S-557-160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-09-04-T-S-238-426 | Board Connector, 9 Contact(s), Male, Straight, Solder Terminal, Black Insulator | Samtec Inc | SW-09-04-T-S-557-160 vs SW-09-04-T-S-238-426 |
SW-09-04-T-S-490-160 | Board Connector, 9 Contact(s), Male, Straight, Solder Terminal, Black Insulator | Samtec Inc | SW-09-04-T-S-557-160 vs SW-09-04-T-S-490-160 |
SW-09-04-T-S-345-065 | Board Connector, 9 Contact(s), Male, Straight, Solder Terminal, Black Insulator | Samtec Inc | SW-09-04-T-S-557-160 vs SW-09-04-T-S-345-065 |
SW-09-04-T-S-617-160 | Board Connector, 9 Contact(s), Male, Straight, Solder Terminal, Black Insulator | Samtec Inc | SW-09-04-T-S-557-160 vs SW-09-04-T-S-617-160 |
SW-09-04-T-S-200-170 | Board Connector, 9 Contact(s), Male, Straight, Solder Terminal, Black Insulator | Samtec Inc | SW-09-04-T-S-557-160 vs SW-09-04-T-S-200-170 |
SW-09-04-T-S-452-160 | Board Connector, 9 Contact(s), Male, Straight, Solder Terminal, Black Insulator | Samtec Inc | SW-09-04-T-S-557-160 vs SW-09-04-T-S-452-160 |
SW-09-04-T-S-240-200 | Board Connector, 9 Contact(s), Male, Straight, Solder Terminal, Black Insulator | Samtec Inc | SW-09-04-T-S-557-160 vs SW-09-04-T-S-240-200 |
SW-09-04-T-S-540-195 | Board Connector, 9 Contact(s), Male, Straight, Solder Terminal, Black Insulator | Samtec Inc | SW-09-04-T-S-557-160 vs SW-09-04-T-S-540-195 |
SW-09-04-T-S-422-160 | Board Connector, 9 Contact(s), Male, Straight, Solder Terminal, Black Insulator | Samtec Inc | SW-09-04-T-S-557-160 vs SW-09-04-T-S-422-160 |
SW-09-04-T-S-500-250 | Board Connector, 9 Contact(s), Male, Straight, Solder Terminal, Black Insulator | Samtec Inc | SW-09-04-T-S-557-160 vs SW-09-04-T-S-500-250 |