Part Details for SW-R2-2B-F-R1-0 by Adam Technologies Inc
Results Overview of SW-R2-2B-F-R1-0 by Adam Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SW-R2-2B-F-R1-0 Information
SW-R2-2B-F-R1-0 by Adam Technologies Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SW-R2-2B-F-R1-0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
737-SWR22BFR10
|
Mouser Electronics | Pushbutton Switches - Industrial SWITCH ROCKER SPDT 10A 125V RoHS: Compliant | 0 |
|
$0.4200 / $0.9300 | Order Now |
|
|
Onlinecomponents.com | COO: Taiwan RoHS: Compliant | 0 |
|
$0.3458 / $0.5556 | Buy Now |