Part Details for SW22 NA008 by Alpha Wire
Results Overview of SW22 NA008 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SW22 NA008 Information
SW22 NA008 by Alpha Wire is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-64RJ45UNNA-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 8ft |
Price & Stock for SW22 NA008
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1746987
|
Farnell | SPIRAL WRAP, NYLON, NAT, 76.2MM, 7.6M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Tape & Reel | 14 |
|
$76.0663 | Buy Now |
|
DISTI #
ASW22-25-ND
|
DigiKey | SPIRAL WRAP 0.305" X 25' NAT Min Qty: 1 Lead time: 6 Weeks Container: Spool |
5 In Stock |
|
$84.8626 / $132.8000 | Buy Now |
|
DISTI #
602-SW-22-25
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 0.375 [3/8] inch Expanded I.D. Spiral Wrap Nylon, 25 ft Spool - Natural RoHS: Compliant | 14 |
|
$85.5700 | Buy Now |
|
DISTI #
70140260
|
RS | TUBING, SPIRAL WRAP, 3/8IN, NYLON, NATURAL, 94V-2 FLAMMABILITY, 25FT Min Qty: 1 Package Multiple: 25 Container: ft. Coil | 0 |
|
$98.7900 | RFQ |