Part Details for SW65-0014-TR by TE Connectivity
Overview of SW65-0014-TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2900014H12HPD | Renesas Electronics Corporation | Intelligent Power Device, TO-252-3, / | |
20021511-00014T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 14 contacts | |
20021621-00014D8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 14 contacts |
Part Details for SW65-0014-TR
SW65-0014-TR CAD Models
SW65-0014-TR Part Data Attributes
|
SW65-0014-TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SW65-0014-TR
TE Connectivity
RF/Microwave Switch, 0 MHz - 3000 MHz RF/MICROWAVE SGL POLE SGL THROW SWITCH, 2.2 dB INSERTION LOSS, PLASTIC, MS-013AD, SOW-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 2.2 dB | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPST | |
Terminal Finish | NOT SPECIFIED | |
VSWR-Max | 2.1 |
Alternate Parts for SW65-0014-TR
This table gives cross-reference parts and alternative options found for SW65-0014-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW65-0014-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASW-007076-000100 | SPST, 0MHz Min, 3000MHz Max, 2.2dB Insertion Loss-Max, GREEN, PLASTIC, MS-013AD, SOW-24 | MACOM | SW65-0014-TR vs MASW-007076-000100 |
SW65-0014 | SPST, 3000MHz Max, 1 Func, 1.9dB Insertion Loss-Max, GAAS, | MACOM | SW65-0014-TR vs SW65-0014 |
SW65-0014-TB | 0MHz - 3000MHz RF/MICROWAVE SGL POLE SGL THROW SWITCH, 1.9dB INSERTION LOSS, PLASTIC, MS-013AD, 24 PIN | TE Connectivity | SW65-0014-TR vs SW65-0014-TB |