There are no models available for this part yet.
Overview of SW65-0014 by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2900014H12HPD | Renesas Electronics Corporation | Intelligent Power Device, TO-252-3, / | |
20021511-00014T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 14 contacts | |
20021621-00014D8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 14 contacts |
CAD Models for SW65-0014 by MACOM
Part Data Attributes for SW65-0014 by MACOM
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
M/A-COM INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Insertion Loss-Max
|
1.9 dB
|
Isolation-Min
|
35 dB
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
On Time-Nom
|
0.05 µs
|
Operating Frequency-Max
|
3000 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOP24,.4
|
Port Termination
|
ABSORPTIVE
|
RF/Microwave Device Type
|
SPST
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
VSWR-Max
|
2.1
|
Alternate Parts for SW65-0014
This table gives cross-reference parts and alternative options found for SW65-0014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW65-0014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW65-0014-TR | RF/Microwave Switch, 0 MHz - 3000 MHz RF/MICROWAVE SGL POLE SGL THROW SWITCH, 2.2 dB INSERTION LOSS, PLASTIC, MS-013AD, SOW-24 | TE Connectivity | SW65-0014 vs SW65-0014-TR |
MASW-007076-000100 | SPST, 0MHz Min, 3000MHz Max, 2.2dB Insertion Loss-Max, GREEN, PLASTIC, MS-013AD, SOW-24 | MACOM | SW65-0014 vs MASW-007076-000100 |
SW65-0014-TB | 0MHz - 3000MHz RF/MICROWAVE SGL POLE SGL THROW SWITCH, 1.9dB INSERTION LOSS, PLASTIC, MS-013AD, 24 PIN | TE Connectivity | SW65-0014 vs SW65-0014-TB |