Part Details for SWC-336 by Stancor
Results Overview of SWC-336 by Stancor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SWC-336 Information
SWC-336 by Stancor is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SWC-336
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Non-Compliant 30.2 mm 55.6 mm 2.4 W 65 mA 36 V 115 V RoHS: Compliant |
100 In Stock |
|
$7.7300 / $9.3900 | Buy Now |
|
DISTI #
51677755
|
Verical | SWC-336 Min Qty: 10 Package Multiple: 5 Date Code: 1704 | Americas - 100 |
|
$10.4890 / $11.8861 | Buy Now |
|
DISTI #
SWC-336
|
IBS Electronics | NON-COMPLIANT 30.2 MM 55.6 MM 2.4 W 65 MA 36 V 115 V Min Qty: 5 Package Multiple: 1 | 100 |
|
$10.8220 / $13.1460 | Buy Now |
|
|
Master Electronics | Non-Compliant 30.2 mm 55.6 mm 2.4 W 65 mA 36 V 115 V RoHS: Compliant |
100 In Stock |
|
$7.7300 / $9.3900 | Buy Now |