Part Details for SWL521-FREQ by Connor-Winfield
Overview of SWL521-FREQ by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Part Details for SWL521-FREQ
SWL521-FREQ CAD Models
SWL521-FREQ Part Data Attributes
|
SWL521-FREQ
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
SWL521-FREQ
Connor-Winfield
Sine Output Oscillator, 24MHz Min, 200MHz Max, WELDED, HERMETICALLY SEALED, METAL, DIP-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Reach Compliance Code | unknown | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Manufacturer Series | SWL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 0.2008 V | |
Physical Dimension | 20.27mm x 12.62mm x 6.6mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |