Part Details for SWR06JBFO2R70N by Viking Tech Corp
Overview of SWR06JBFO2R70N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SWR06JBFO2R70N
SWR06JBFO2R70N CAD Models
SWR06JBFO2R70N Part Data Attributes
|
SWR06JBFO2R70N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
SWR06JBFO2R70N
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.3333 W | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SWR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SWR06JBFO2R70N
This table gives cross-reference parts and alternative options found for SWR06JBFO2R70N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWR06JBFO2R70N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232271111278 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 2.7ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SWR06JBFO2R70N vs 232271111278 |
AR1206JR-072R7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SWR06JBFO2R70N vs AR1206JR-072R7 |
RMC-182R7JR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Cinetech Industrial Co Ltd | SWR06JBFO2R70N vs RMC-182R7JR |
CR-06JL7---2R7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SWR06JBFO2R70N vs CR-06JL7---2R7 |
SG73S2BLTED2R7J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SWR06JBFO2R70N vs SG73S2BLTED2R7J |
SG73S2BTTDD2R7J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SWR06JBFO2R70N vs SG73S2BTTDD2R7J |
RK73B2BRTTEB2R7J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SWR06JBFO2R70N vs RK73B2BRTTEB2R7J |
FWF06JT-2R7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SWR06JBFO2R70N vs FWF06JT-2R7 |
RK73B2BRTTDB2R7J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SWR06JBFO2R70N vs RK73B2BRTTDB2R7J |
SG73S2BLTDD2R7J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SWR06JBFO2R70N vs SG73S2BLTDD2R7J |