Part Details for SWR06JBFO8R20 by Viking Tech Corp
Overview of SWR06JBFO8R20 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SWR06JBFO8R20
SWR06JBFO8R20 CAD Models
SWR06JBFO8R20 Part Data Attributes:
|
SWR06JBFO8R20
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
SWR06JBFO8R20
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 8.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.3333 W | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SWR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SWR06JBFO8R20
This table gives cross-reference parts and alternative options found for SWR06JBFO8R20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWR06JBFO8R20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232271181828 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SWR06JBFO8R20 vs 232271181828 |
CR32-8R2-JK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | SWR06JBFO8R20 vs CR32-8R2-JK |
CAS12J8R2CT | Fixed Resistor, 0.25W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SWR06JBFO8R20 vs CAS12J8R2CT |
1206W4J082JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SWR06JBFO8R20 vs 1206W4J082JT5E |
NMCR1206JJ8R20 | RES,SMT,THICK FILM,8.2 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | SWR06JBFO8R20 vs NMCR1206JJ8R20 |
CR-06JHF---8R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SWR06JBFO8R20 vs CR-06JHF---8R2 |
AR1206JR-078R2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | SWR06JBFO8R20 vs AR1206JR-078R2L |
RC1206JR-078R2P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SWR06JBFO8R20 vs RC1206JR-078R2P |
RC1206J8R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Synton-Tech Corp | SWR06JBFO8R20 vs RC1206J8R2 |
RC1206J8R2-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | SWR06JBFO8R20 vs RC1206J8R2-07-RG70 |