Part Details for SWR06JTEO3604N by Viking Tech Corp
Overview of SWR06JTEO3604N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SWR06JTEO3604N
SWR06JTEO3604N CAD Models
SWR06JTEO3604N Part Data Attributes
|
SWR06JTEO3604N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
SWR06JTEO3604N
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3600000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SWR06JTEO3604N
This table gives cross-reference parts and alternative options found for SWR06JTEO3604N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWR06JTEO3604N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWR06JBEO3604 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3600000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Viking Tech Corp | SWR06JTEO3604N vs SWR06JBEO3604 |
RCM3216J365ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | SWR06JTEO3604N vs RCM3216J365ES |
232271181365 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SWR06JTEO3604N vs 232271181365 |
WR12X365JGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | SWR06JTEO3604N vs WR12X365JGL |
WR12X365JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | SWR06JTEO3604N vs WR12X365JBL |
RCS3216J365CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | SWR06JTEO3604N vs RCS3216J365CS |
RCM3216J365CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | SWR06JTEO3604N vs RCM3216J365CS |
RC1206JR-133M6P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SWR06JTEO3604N vs RC1206JR-133M6P |
HQ06S4J0365T4E | Fixed Resistor, 0.25W, 3600000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SWR06JTEO3604N vs HQ06S4J0365T4E |
RC1206JR-073M6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SWR06JTEO3604N vs RC1206JR-073M6 |