Part Details for SWR06KBEO6800N by Viking Tech Corp
Overview of SWR06KBEO6800N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SWR06KBEO6800N
SWR06KBEO6800N CAD Models
SWR06KBEO6800N Part Data Attributes
|
SWR06KBEO6800N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
SWR06KBEO6800N
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 680ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.3333 W | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for SWR06KBEO6800N
This table gives cross-reference parts and alternative options found for SWR06KBEO6800N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWR06KBEO6800N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FNF06KV-681 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SWR06KBEO6800N vs FNF06KV-681 |
RC3216K681CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | SWR06KBEO6800N vs RC3216K681CS |
FNF06KW-681 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SWR06KBEO6800N vs FNF06KW-681 |
D25/CRCW1206-TR100680R10%ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | SWR06KBEO6800N vs D25/CRCW1206-TR100680R10%ET1E3 |
RC3216K681AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | SWR06KBEO6800N vs RC3216K681AS |
SWR06KBEO6800 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 680ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1206, | Viking Tech Corp | SWR06KBEO6800N vs SWR06KBEO6800 |
CRCW1206680RKKEATR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | SWR06KBEO6800N vs CRCW1206680RKKEATR |
SR1206KR-13680RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | SWR06KBEO6800N vs SR1206KR-13680RL |
RPC1206KT680R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 680ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SWR06KBEO6800N vs RPC1206KT680R |
SR1206KR-07680RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | SWR06KBEO6800N vs SR1206KR-07680RL |