Part Details for SWR13JBEU1601N by Viking Tech Corp
Overview of SWR13JBEU1601N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SWR13JBEU1601N
SWR13JBEU1601N CAD Models
SWR13JBEU1601N Part Data Attributes
|
SWR13JBEU1601N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
SWR13JBEU1601N
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SWR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SWR13JBEU1601N
This table gives cross-reference parts and alternative options found for SWR13JBEU1601N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWR13JBEU1601N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF12101K65%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | SWR13JBEU1601N vs CLF12101K65%100PPM/KKB8 |
RC1210JR-071K6P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | SWR13JBEU1601N vs RC1210JR-071K6P |
RMSW35K162JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | SWR13JBEU1601N vs RMSW35K162JB |
CLF12101K65%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | SWR13JBEU1601N vs CLF12101K65%100PPM/KNB8 |
NRCW25J162TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | SWR13JBEU1601N vs NRCW25J162TRF |
RMEF1210JT1K60 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | SWR13JBEU1601N vs RMEF1210JT1K60 |
CLF12101K65%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | SWR13JBEU1601N vs CLF12101K65%100PPM/KNB16 |
FPS12JW-162 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | SWR13JBEU1601N vs FPS12JW-162 |
CRGCQ1210J1K6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | SWR13JBEU1601N vs CRGCQ1210J1K6 |
RTT12162JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | SWR13JBEU1601N vs RTT12162JP2 |