Part Details for SWT-DTS-62N-V by Central Components Manufacturing
Overview of SWT-DTS-62N-V by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SWT-DTS-62N-V
SWT-DTS-62N-V CAD Models
SWT-DTS-62N-V Part Data Attributes
|
SWT-DTS-62N-V
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SWT-DTS-62N-V
Central Components Manufacturing
Switch, SPST, Vertical, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.059 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 6.1976 mm | |
Body Height | 3.5052 mm | |
Body Length or Diameter | 6.1976 mm | |
Contact Function | ON-OFF | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPST | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |