There are no models available for this part yet.
Overview of SX10 by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2940SX-10 | Texas Instruments | 1A Low Dropout Regulator 3-DDPAK/TO-263 -40 to 125 | |
LM2940SX-10/NOPB | Texas Instruments | 1A Low Dropout Regulator 3-DDPAK/TO-263 -40 to 125 |
CAD Models for SX10 by Semtech Corporation
Part Data Attributes for SX10 by Semtech Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEMTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
LOW DYNAMIC IMPEDANCE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
1.5 Ω
|
JESD-30 Code
|
O-XALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
10 V
|
Reverse Current-Max
|
25 µA
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Temp Coeff-Max
|
7 mV/°C
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
125 mA
|
Alternate Parts for SX10
This table gives cross-reference parts and alternative options found for SX10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SX10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5347BT/R13 | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SX10 vs 1N5347BT/R13 |
UZ810HR2 | Zener Diode, 10V V(Z), 10%, 3W, Silicon, Unidirectional | Microsemi Corporation | SX10 vs UZ810HR2 |
MV1N5347BE3TR | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | SX10 vs MV1N5347BE3TR |
UZ810 | Zener Diode, 10V V(Z), 10%, 3W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | SX10 vs UZ810 |
UZ5710 | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, | Microsemi Corporation | SX10 vs UZ5710 |
SZN4958KTX | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SX10 vs SZN4958KTX |
UZ710E3 | Zener Diode, 10V V(Z), 5%, 3W, Silicon, Unidirectional, | Microsemi Corporation | SX10 vs UZ710E3 |
SZN4958LTXV | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SX10 vs SZN4958LTXV |
SZN4958TXV | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SX10 vs SZN4958TXV |
SZN4958TX | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SX10 vs SZN4958TX |