There are no models available for this part yet.
Overview of SX100 by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SX100 by Semtech Corporation
Part Data Attributes for SX100 by Semtech Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEMTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
LOW DYNAMIC IMPEDANCE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
40 Ω
|
JESD-30 Code
|
O-XALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
100 V
|
Reverse Current-Max
|
2 µA
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Temp Coeff-Max
|
100 mV/°C
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
12 mA
|
Alternate Parts for SX100
This table gives cross-reference parts and alternative options found for SX100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SX100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV2EZ100D10 | Zener Diode, 100V V(Z), 10%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SX100 vs MV2EZ100D10 |
SZN4982 | Zener Diode, 100V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SX100 vs SZN4982 |
CZ5378BBK | Zener Diode, 100V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AD, DO-201, 2 PIN | Central Semiconductor Corp | SX100 vs CZ5378BBK |
MSP2EZ100D10E3TR | Zener Diode, 100V V(Z), 10%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SX100 vs MSP2EZ100D10E3TR |
SZN4982KS | Zener Diode, 100V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SX100 vs SZN4982KS |
SZN4982LS | Zener Diode, 100V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SX100 vs SZN4982LS |
SZN4982S | Zener Diode, 100V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SX100 vs SZN4982S |
SZ3A100L | Zener Diode, 100V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SX100 vs SZ3A100L |
1N5378AAMP | Zener Diode, 100V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Fagor Electrónica | SX100 vs 1N5378AAMP |
MX2EZ100D10/TR | Zener Diode, 100V V(Z), 10%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SX100 vs MX2EZ100D10/TR |
Related Parts for SX100
-
SMA4734AZener Diodes
-
DSP45-12ARectifier Diodes
-
ECWU1104V33Fixed Capacitors
-
BSZ040N04LSGATMA1Power Field-Effect Transistors
-
ATMEGA32-16AURMicrocontrollers
-
FDS5670Small Signal Field-Effect Transistors
-
801-87-036-10-001101Headers and Edge Type Connectors
-
EN5337QISwitching Regulator or Controllers
-
74438357010Fixed Inductors