Part Details for SX100GSMT by Honeywell Sensing and Control
Overview of SX100GSMT by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX100GSMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pressure Sensor 0psi to 100psi Gage 8-Pin RoHS: Compliant |
5 In Stock |
|
$53.2900 / $93.6600 | Buy Now |
|
Master Electronics | Pressure Sensor 0psi to 100psi Gage 8-Pin RoHS: Compliant |
5 In Stock |
|
$53.2900 / $93.6600 | Buy Now |
Part Details for SX100GSMT
SX100GSMT CAD Models
SX100GSMT Part Data Attributes
|
SX100GSMT
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SX100GSMT
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 100Psi Max, Square, Surface Mount, CERAMIC, SMT, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 7.6 mm | |
Body Height | 3.7 mm | |
Body Length or Diameter | 7.6 mm | |
Housing | CERAMIC | |
Linearity (%) | 0.2 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | -20MV | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 12 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for SX100GSMT
This table gives cross-reference parts and alternative options found for SX100GSMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SX100GSMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SX100ASMT | Peizoresistive Sensor, Absolute, 0Psi Min, 100Psi Max, Square, Surface Mount, CERAMIC, SMT, 8 PIN | Honeywell Sensing and Control | SX100GSMT vs SX100ASMT |
NSCSANN100MGUNV | Strain Guage Sensor | Honeywell Sensing and Control | SX100GSMT vs NSCSANN100MGUNV |