Part Details for SX2N6660 by Supertex Inc
Overview of SX2N6660 by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SX2N6660
SX2N6660 CAD Models
SX2N6660 Part Data Attributes
|
SX2N6660
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
SX2N6660
Supertex Inc
Small Signal Field-Effect Transistor, 1.1A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 1.1 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 6.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SX2N6660
This table gives cross-reference parts and alternative options found for SX2N6660. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SX2N6660, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6660 | 410mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-39 | Microchip Technology Inc | SX2N6660 vs 2N6660 |
2N6660 | Small Signal Field-Effect Transistor, 2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, TO-39, 3 PIN | New England Semiconductor | SX2N6660 vs 2N6660 |
2N6660-G | 410mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-39 | Microchip Technology Inc | SX2N6660 vs 2N6660-G |
2N6660 | Small Signal Field-Effect Transistor, 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, TO-39, 3 PIN | Unitrode Corp (RETIRED) | SX2N6660 vs 2N6660 |
2N6660 | Small Signal Field-Effect Transistor, 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, TO-39, 3 PIN | Unitrode Corporation | SX2N6660 vs 2N6660 |
2N6660 | Small Signal Field-Effect Transistor, 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, TO-39, 3 PIN | Solitron Devices Inc | SX2N6660 vs 2N6660 |
2N6660 | 2000mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-205AD | Motorola Mobility LLC | SX2N6660 vs 2N6660 |
2N6660 | Small Signal Field-Effect Transistor, 1-Element, Silicon, | Temic Semiconductors | SX2N6660 vs 2N6660 |