Part Details for SX39 by PanJit Semiconductor
Overview of SX39 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SX39
SX39 CAD Models
SX39 Part Data Attributes:
|
SX39
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SX39
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 3A, 90V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SX39
This table gives cross-reference parts and alternative options found for SX39. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SX39, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GVS39A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SX39 vs GVS39A |
BR39F_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMBF, 2 PIN | PanJit Semiconductor | SX39 vs BR39F_R2_00001 |
SS39B | Rectifier Diode, | Galaxy Microelectronics | SX39 vs SS39B |
SS39CF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SX39 vs SS39CF |
SL39 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SX39 vs SL39 |
SS39BF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, SMBF, 2 PIN | Galaxy Microelectronics | SX39 vs SS39BF |
SL39 | Rectifier Diode, | Galaxy Microelectronics | SX39 vs SL39 |
BX39F_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | SX39 vs BX39F_R2_00001 |
SS39 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, SMC, 2 PIN | Galaxy Microelectronics | SX39 vs SS39 |
SS39F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SX39 vs SS39F |