Part Details for SX50M27A2FV511 by YAGEO Corporation
Overview of SX50M27A2FV511 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SX50M27A2FV511
SX50M27A2FV511 CAD Models
SX50M27A2FV511 Part Data Attributes:
|
SX50M27A2FV511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SX50M27A2FV511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 700 mΩ | |
Leakage Current | 0.0135 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 180 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for SX50M27A2FV511
This table gives cross-reference parts and alternative options found for SX50M27A2FV511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SX50M27A2FV511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SX50M27B5SM511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX50M27A2FV511 vs SX50M27B5SM511 |
SC50M27B5F3511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX50M27A2FV511 vs SC50M27B5F3511 |
SC50M27A3S1511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX50M27A2FV511 vs SC50M27A3S1511 |
SC50M27B5FL511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX50M27A2FV511 vs SC50M27B5FL511 |
SX50M27B5F1511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX50M27A2FV511 vs SX50M27B5F1511 |
SC50M27A5F3511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX50M27A2FV511 vs SC50M27A5F3511 |
SX50M27A7FL511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX50M27A2FV511 vs SX50M27A7FL511 |
SC50M27A7FW511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX50M27A2FV511 vs SC50M27A7FW511 |
SX50M27A1SW511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX50M27A2FV511 vs SX50M27A1SW511 |
SC50M27A7SL511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX50M27A2FV511 vs SC50M27A7SL511 |