Part Details for SX54-1521-FREQ by Connor-Winfield
Overview of SX54-1521-FREQ by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Part Details for SX54-1521-FREQ
SX54-1521-FREQ CAD Models
SX54-1521-FREQ Part Data Attributes
|
SX54-1521-FREQ
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
SX54-1521-FREQ
Connor-Winfield
Sine Output Oscillator, 6MHz Min, 200MHz Max, WELDED, HERMETICALLY SEALED, METAL, DIP-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Reach Compliance Code | unknown | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Manufacturer Series | SX54 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 6 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 0.7516 V | |
Physical Dimension | 20.27mm x 12.62mm x 7.87mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |