Part Details for SXE16VB15RM4X7LL by United Chemi-Con Inc
Overview of SXE16VB15RM4X7LL by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SXE16VB15RM4X7LL
SXE16VB15RM4X7LL CAD Models
SXE16VB15RM4X7LL Part Data Attributes:
|
SXE16VB15RM4X7LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
SXE16VB15RM4X7LL
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Optional Lead Configurations | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0072 mA | |
Length | 7 mm | |
Manufacturer Series | SXE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 50 mA | |
Series | SXE | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Shape | WIRE |
Alternate Parts for SXE16VB15RM4X7LL
This table gives cross-reference parts and alternative options found for SXE16VB15RM4X7LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXE16VB15RM4X7LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USF1C150MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SXE16VB15RM4X7LL vs USF1C150MDD1CV |
USF1C150MDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SXE16VB15RM4X7LL vs USF1C150MDD1CC |
ECEA1CKG150 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | SXE16VB15RM4X7LL vs ECEA1CKG150 |
USF1C150MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SXE16VB15RM4X7LL vs USF1C150MDD1CA |
NRSX150M16V4X7TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | SXE16VB15RM4X7LL vs NRSX150M16V4X7TR |
USF1C150MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SXE16VB15RM4X7LL vs USF1C150MDD1CP |
USF1C150MDD1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SXE16VB15RM4X7LL vs USF1C150MDD1AE |
16ME15SAX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | SXE16VB15RM4X7LL vs 16ME15SAX |
USF1C150MDD1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SXE16VB15RM4X7LL vs USF1C150MDD1BA |
USF1C150MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SXE16VB15RM4X7LL vs USF1C150MDD1CM |