Part Details for SXE6.3VB153M18X40LL by United Chemi-Con Inc
Overview of SXE6.3VB153M18X40LL by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SXE6.3VB153M18X40LL
SXE6.3VB153M18X40LL CAD Models
SXE6.3VB153M18X40LL Part Data Attributes:
|
SXE6.3VB153M18X40LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
SXE6.3VB153M18X40LL
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Optional Lead Configurations | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.835 mA | |
Length | 40 mm | |
Manufacturer Series | SXE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2460 mA | |
Series | SXE | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Shape | WIRE |
Alternate Parts for SXE6.3VB153M18X40LL
This table gives cross-reference parts and alternative options found for SXE6.3VB153M18X40LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXE6.3VB153M18X40LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV6R3EC5153MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | SXE6.3VB153M18X40LL vs ELXV6R3EC5153MM40S |
RZ0J159M18040CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | SXE6.3VB153M18X40LL vs RZ0J159M18040CS |
RZ0J159M18040SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SXE6.3VB153M18X40LL vs RZ0J159M18040SS |
ELXV6R3ETE153MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, TR | Chemi-Con | SXE6.3VB153M18X40LL vs ELXV6R3ETE153MM40S |