Part Details for SXT11410FC16-27.120M by Suntsu Electronics Inc
Results Overview of SXT11410FC16-27.120M by Suntsu Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SXT11410FC16-27.120M Information
SXT11410FC16-27.120M by Suntsu Electronics Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MSPEC2L0BM810 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 120m | |
| 10061913-120MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
| L17H2652120MT | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 25/25 (Socket/Pin), 0.76m (30 in) Gold, Bright Tin Shell, 4-40 Threaded Rear Insert, 2*Arrowhead Boardlock, Matt Tin Ctns |
Price & Stock for SXT11410FC16-27.120M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2388-SXT11410FC16-27.120M-ND
|
DigiKey | CRYSTAL 27.120MHZ 10 PF SMD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3100 In Stock |
|
$0.3400 / $0.6500 | Buy Now |
|
DISTI #
53546474
|
Verical | Ceramic SMD 4 Pad Crystal Min Qty: 204 Package Multiple: 1 | Americas - 3100 |
|
$0.3400 / $0.4300 | Buy Now |
Part Details for SXT11410FC16-27.120M
SXT11410FC16-27.120M CAD Models
SXT11410FC16-27.120M Part Data Attributes
|
|
SXT11410FC16-27.120M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXT11410FC16-27.120M
Suntsu Electronics Inc
Parallel - Fundamental Quartz Crystal, 27.12MHz Nom, SMD, 4 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Smd, 4 Pin | |
| Reach Compliance Code | Compliant | |
| Additional Feature | At-Cut; Mil-Std-202; Mil-Std-883 | |
| Aging | 2 Ppm/First Year | |
| Crystal/Resonator Type | Parallel - Fundamental | |
| Drive Level | 10 µW | |
| Frequency Stability | 0.0025% | |
| Frequency Tolerance | 10 Ppm | |
| Load Capacitance | 10 Pf | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Nom | 27.12 Mhz | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -10 °C | |
| Physical Dimension | 1.6mm X 1.2mm X 0.45mm | |
| Series Resistance | 150 Ω | |
| Surface Mount | Yes |
Alternate Parts for SXT11410FC16-27.120M
This table gives cross-reference parts and alternative options found for SXT11410FC16-27.120M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXT11410FC16-27.120M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SXT11410FC27-27.120M | Suntsu Electronics Inc | Check for Price | Parallel - Fundamental Quartz Crystal, 27.12MHz Nom, SMD, 4 PIN | SXT11410FC16-27.120M vs SXT11410FC27-27.120M |