Part Details for SY-CC573W by Shian Yih Electronic
Overview of SY-CC573W by Shian Yih Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY-CC573W
SY-CC573W CAD Models
SY-CC573W Part Data Attributes
|
SY-CC573W
Shian Yih Electronic
Buy Now
Datasheet
|
Compare Parts:
SY-CC573W
Shian Yih Electronic
Smart/Normal 5 X 7 Dot Matrix LED Display, 1-Character, 51mm
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHIAN YIH ELECTRONIC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange | |
Configuration | Common Cathode | |
Display Height | 51 mm | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |