Part Details for SY050M1000A7F-1625 by YAGEO Corporation
Overview of SY050M1000A7F-1625 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY050M1000A7F-1625
SY050M1000A7F-1625 CAD Models
SY050M1000A7F-1625 Part Data Attributes
|
SY050M1000A7F-1625
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SY050M1000A7F-1625
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 25 mΩ | |
Leakage Current | 0.5 mA | |
Length | 25 mm | |
Manufacturer Series | SY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2241 mA | |
Series | SY | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SY050M1000A7F-1625
This table gives cross-reference parts and alternative options found for SY050M1000A7F-1625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY050M1000A7F-1625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1102LFM1625RTN511B | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SY050M1000A7F-1625 vs 1102LFM1625RTN511B |
MAL217051102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | SY050M1000A7F-1625 vs MAL217051102E3 |
1102LFM1625RTN411B | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SY050M1000A7F-1625 vs 1102LFM1625RTN411B |
MZ1H108M16025SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | SY050M1000A7F-1625 vs MZ1H108M16025SS |
LQ1H108M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | SY050M1000A7F-1625 vs LQ1H108M16025CS |
EKZE500ETD102ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SY050M1000A7F-1625 vs EKZE500ETD102ML25S |
MAL204861102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | SY050M1000A7F-1625 vs MAL204861102E3 |
2102LFM1625RTN711P | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SY050M1000A7F-1625 vs 2102LFM1625RTN711P |
MAL204851102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | SY050M1000A7F-1625 vs MAL204851102E3 |
1102LFM1625RTN7110 | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SY050M1000A7F-1625 vs 1102LFM1625RTN7110 |