Part Details for SY050M2R20A5F-0511 by YAGEO Corporation
Overview of SY050M2R20A5F-0511 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY050M2R20A5F-0511
SY050M2R20A5F-0511 CAD Models
SY050M2R20A5F-0511 Part Data Attributes:
|
SY050M2R20A5F-0511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SY050M2R20A5F-0511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2280 mΩ | |
Leakage Current | 0.0011 mA | |
Length | 11 mm | |
Manufacturer Series | SY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 43 mA | |
Series | SY | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SY050M2R20A5F-0511
This table gives cross-reference parts and alternative options found for SY050M2R20A5F-0511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY050M2R20A5F-0511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-JL2R2M50V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SY050M2R20A5F-0511 vs NRE-JL2R2M50V5X11TBF |
50YXJ2R2MCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | SY050M2R20A5F-0511 vs 50YXJ2R2MCC5X11 |
UHE1H2R2MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | SY050M2R20A5F-0511 vs UHE1H2R2MDD1TD |
50YXF2R2MKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SY050M2R20A5F-0511 vs 50YXF2R2MKC5X11 |
SK050M2R20A5F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SY050M2R20A5F-0511 vs SK050M2R20A5F-0511 |
SN050M2R20A5F-0511 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SY050M2R20A5F-0511 vs SN050M2R20A5F-0511 |
50YXF2R2MEFCCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SY050M2R20A5F-0511 vs 50YXF2R2MEFCCA5X11 |
SN050M2R20A2F-0511 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SY050M2R20A5F-0511 vs SN050M2R20A2F-0511 |
SK050M2R20A2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SY050M2R20A5F-0511 vs SK050M2R20A2F-0511 |
MALREKE05AA122H00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | SY050M2R20A5F-0511 vs MALREKE05AA122H00K |