Part Details for SY050M4R70B2F-0511 by YAGEO Corporation
Overview of SY050M4R70B2F-0511 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY050M4R70B2F-0511
SY050M4R70B2F-0511 CAD Models
SY050M4R70B2F-0511 Part Data Attributes
|
SY050M4R70B2F-0511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SY050M4R70B2F-0511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2000 mΩ | |
Leakage Current | 0.00235 mA | |
Length | 11 mm | |
Manufacturer Series | SY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 88 mA | |
Series | SY | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for SY050M4R70B2F-0511
This table gives cross-reference parts and alternative options found for SY050M4R70B2F-0511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY050M4R70B2F-0511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-JL4R7M50V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SY050M4R70B2F-0511 vs NRE-JL4R7M50V5X11TBF1F |
UKL1H4R7MDD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | SY050M4R70B2F-0511 vs UKL1H4R7MDD1TA |
EKY-500EMC4R7ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SY050M4R70B2F-0511 vs EKY-500EMC4R7ME11D |
MK1H475M05011TS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | SY050M4R70B2F-0511 vs MK1H475M05011TS |
WF1H475M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | SY050M4R70B2F-0511 vs WF1H475M05011CS |
50YXF4R7MEFCCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SY050M4R70B2F-0511 vs 50YXF4R7MEFCCA5X11 |
UKL1H4R7MDAANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SY050M4R70B2F-0511 vs UKL1H4R7MDAANA |
NRE-FL4R7M50V5X11TBSTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | SY050M4R70B2F-0511 vs NRE-FL4R7M50V5X11TBSTF |
NRE-FL4R7M50V5X11TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SY050M4R70B2F-0511 vs NRE-FL4R7M50V5X11TBF |
WL1H475M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | SY050M4R70B2F-0511 vs WL1H475M05011CS |