Part Details for SY100474-3FCF by Micrel Inc
Overview of SY100474-3FCF by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100474-3FCF
SY100474-3FCF CAD Models
SY100474-3FCF Part Data Attributes
|
SY100474-3FCF
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100474-3FCF
Micrel Inc
Standard SRAM, 1KX4, 3ns, ECL, CQFP24, CERPACK-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | QFP | |
Package Description | QFF, QFL24,.4SQ | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3 ns | |
Additional Feature | VCC=VCCA=0 | |
I/O Type | SEPARATE | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.29 mm | |
Supply Current-Max | 0.3 mA | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.78 mm |
Alternate Parts for SY100474-3FCF
This table gives cross-reference parts and alternative options found for SY100474-3FCF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100474-3FCF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPB100474ABH-6 | Standard SRAM, 1KX4, 6ns, ECL100K, CQFP24, CERAMIC, FP-24 | NEC Electronics America Inc | SY100474-3FCF vs UPB100474ABH-6 |
SY100474-2.5FCF | Standard SRAM, 1KX4, 2.5ns, ECL, CQFP24, CERAMIC, FP-24 | Microchip Technology Inc | SY100474-3FCF vs SY100474-2.5FCF |
SY101474-3FCF | Standard SRAM, 1KX4, 3ns, ECL, CQFP24, CERPACK-24 | Microchip Technology Inc | SY100474-3FCF vs SY101474-3FCF |
SY10L474-7FCS | Standard SRAM, 1KX4, 7ns, ECL, CQFP24, | Synergy Semiconductor Corp | SY100474-3FCF vs SY10L474-7FCS |
CY10E474-5KC | Standard SRAM, 1KX4, 5ns, ECL10K, CQFP24, CERPACK-24 | Cypress Semiconductor | SY100474-3FCF vs CY10E474-5KC |
5962-9151801MZA | Standard SRAM, 1KX4, 7ns, ECL, CQFP24, CERPACK-24 | Cypress Semiconductor | SY100474-3FCF vs 5962-9151801MZA |
SY100474-3FCF | Standard SRAM, 1KX4, 3ns, ECL, CQFP24, CERPACK-24 | Microchip Technology Inc | SY100474-3FCF vs SY100474-3FCF |
UPB100474B-15 | Standard SRAM, 1KX4, 15ns, ECL100K, CQFP24, CERAMIC, FP-24 | NEC Electronics America Inc | SY100474-3FCF vs UPB100474B-15 |
SY10474-7FCS | Standard SRAM, 1KX4, 7ns, ECL, CQFP24, CERPACK-24 | Microchip Technology Inc | SY100474-3FCF vs SY10474-7FCS |
CY10E474-4KC | Standard SRAM, 1KX4, 4ns, ECL10K, CQFP24, CERPACK-24 | Cypress Semiconductor | SY100474-3FCF vs CY10E474-4KC |