There are no models available for this part yet.
Overview of SY100474-4MCF by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SY100474-4MCF by Microchip Technology Inc
Part Data Attributes for SY100474-4MCF by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICREL INC
|
Package Description
|
QCCJ, LDCC28,.5SQ
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
4 ns
|
Additional Feature
|
VCC=VCCA=0
|
I/O Type
|
SEPARATE
|
JESD-30 Code
|
S-PQCC-J28
|
Length
|
11.3 mm
|
Memory Density
|
4096 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Number of Words
|
1024 words
|
Number of Words Code
|
1000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Organization
|
1KX4
|
Output Characteristics
|
OPEN-EMITTER
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC28,.5SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.5 mm
|
Supply Current-Max
|
0.3 mA
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
OTHER
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
11.3 mm
|
Alternate Parts for SY100474-4MCF
This table gives cross-reference parts and alternative options found for SY100474-4MCF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100474-4MCF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10474-3MCF | Standard SRAM, 1KX4, 3ns, ECL, PQCC28, METAL SEALED, PLASTIC, LCC-28 | Micrel Inc | SY100474-4MCF vs SY10474-3MCF |
SY101474-5JCS | Standard SRAM, 1KX4, 5ns, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100474-4MCF vs SY101474-5JCS |
CY7C150-25LMB | Cache SRAM, 1KX4, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | SY100474-4MCF vs CY7C150-25LMB |
CY8C150-25LC | Standard SRAM, 1KX4, 25ns, CMOS, CQCC28, | Cypress Semiconductor | SY100474-4MCF vs CY8C150-25LC |
CY7C150-25LC | Cache SRAM, 1KX4, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | SY100474-4MCF vs CY7C150-25LC |
AM9150-45/BUC | Standard SRAM, 1KX4, 45ns, NMOS, CQCC28, CERAMIC, LCC-28 | AMD | SY100474-4MCF vs AM9150-45/BUC |
AM9150-35LC | Standard SRAM, 1KX4, 35ns, NMOS, CQCC28, CERAMIC, LCC-28 | AMD | SY100474-4MCF vs AM9150-35LC |
SY100474-2.5MCF | Standard SRAM, 1KX4, 2.5ns, ECL, PQCC28, MLCC-28 | Micrel Inc | SY100474-4MCF vs SY100474-2.5MCF |
AM91L50-45LC | Standard SRAM, 1KX4, 45ns, NMOS, CQCC28, CERAMIC, LCC-28 | AMD | SY100474-4MCF vs AM91L50-45LC |
CY10E474-5YC | Standard SRAM, 1KX4, 5ns, ECL, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | SY100474-4MCF vs CY10E474-5YC |