SY100474-5JCSTR
Description: Standard SRAM, 1KX4, 5ns, ECL, PQCC28, PLASTIC, LCC-28

Overview of SY100474-5JCSTR by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SY100474-5JCSTR by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY100474-5JCSTR by Micrel Inc

SY100474-5JCSTR
Micrel Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Package Description
QCCJ, LDCC28,.5SQ
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
5 ns
Additional Feature
VCC=VCCA=0
I/O Type
SEPARATE
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Length
11.48 mm
Memory Density
4096 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
28
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
1KX4
Output Characteristics
OPEN-EMITTER
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Current-Max
0.22 mA
Surface Mount
YES
Technology
ECL
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
11.48 mm
Want to compare parts?
  1. SY100474-5JCSTR
    Micrel Inc
    Standard SRAM, 1KX4, 5ns, ECL, PQCC28, PLASTIC, LCC-28
    VS

Alternate Parts for SY100474-5JCSTR

This table gives cross-reference parts and alternative options found for SY100474-5JCSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100474-5JCSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY100474-5JCS Standard SRAM, 1KX4, 5ns, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc SY100474-5JCSTR vs SY100474-5JCS
SY100474-5JCSTR Standard SRAM, 1KX4, 5ns, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc SY100474-5JCSTR vs SY100474-5JCSTR
Part Number Description Manufacturer Compare
SY10474-3MCF Standard SRAM, 1KX4, 3ns, ECL, PQCC28, METAL SEALED, PLASTIC, LCC-28 Micrel Inc SY100474-5JCSTR vs SY10474-3MCF
SY101474-5JCS Standard SRAM, 1KX4, 5ns, ECL, PQCC28, PLASTIC, LCC-28 Micrel Inc SY100474-5JCSTR vs SY101474-5JCS
CY7C150-25LMB Cache SRAM, 1KX4, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor SY100474-5JCSTR vs CY7C150-25LMB
CY8C150-25LC Standard SRAM, 1KX4, 25ns, CMOS, CQCC28, Cypress Semiconductor SY100474-5JCSTR vs CY8C150-25LC
CY7C150-25LC Cache SRAM, 1KX4, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor SY100474-5JCSTR vs CY7C150-25LC
AM9150-45/BUC Standard SRAM, 1KX4, 45ns, NMOS, CQCC28, CERAMIC, LCC-28 AMD SY100474-5JCSTR vs AM9150-45/BUC
AM9150-35LC Standard SRAM, 1KX4, 35ns, NMOS, CQCC28, CERAMIC, LCC-28 AMD SY100474-5JCSTR vs AM9150-35LC
SY100474-2.5MCF Standard SRAM, 1KX4, 2.5ns, ECL, PQCC28, MLCC-28 Micrel Inc SY100474-5JCSTR vs SY100474-2.5MCF
AM91L50-45LC Standard SRAM, 1KX4, 45ns, NMOS, CQCC28, CERAMIC, LCC-28 AMD SY100474-5JCSTR vs AM91L50-45LC
CY10E474-5YC Standard SRAM, 1KX4, 5ns, ECL, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor SY100474-5JCSTR vs CY10E474-5YC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY100474-5JCSTR by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY100474-5JCSTR by Micrel Inc

Select Manufacturer
Which Manufacturer of SY100474-5JCSTR would you like to use for your alert(s)?
  • Please alert me when SY100474-5JCSTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY100474-5JCSTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY100474-5JCSTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY100474-5JCSTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY100474-5JCSTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY100474-5JCSTR by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: