SY100474-5JCSTR
Description: Standard SRAM, 1KX4, 5ns, ECL, PQCC28,

Overview of SY100474-5JCSTR by Synergy Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SY100474-5JCSTR by Synergy Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY100474-5JCSTR by Synergy Semiconductor Corp

SY100474-5JCSTR
Synergy Semiconductor Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SYNERGY SEMICONDUCTOR CORP
Reach Compliance Code
unknown
Access Time-Max
5 ns
Additional Feature
TEMP SPECIFIED AS TC
I/O Type
SEPARATE
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Memory Density
4096 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
1KX4
Output Characteristics
OPEN-EMITTER
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.22 mA
Surface Mount
YES
Technology
ECL
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. SY100474-5JCSTR
    Synergy Semiconductor Corp
    Standard SRAM, 1KX4, 5ns, ECL, PQCC28,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY100474-5JCSTR by Synergy Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY100474-5JCSTR by Synergy Semiconductor Corp

Select Manufacturer
Which Manufacturer of SY100474-5JCSTR would you like to use for your alert(s)?
  • Please alert me when SY100474-5JCSTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY100474-5JCSTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY100474-5JCSTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY100474-5JCSTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY100474-5JCSTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY100474-5JCSTR by Synergy Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: