Part Details for SY100474-7DCS by Microchip Technology Inc
Overview of SY100474-7DCS by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100474-7DCS
SY100474-7DCS CAD Models
SY100474-7DCS Part Data Attributes
|
SY100474-7DCS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100474-7DCS
Microchip Technology Inc
Standard SRAM, 1KX4, 7ns, ECL, CDIP24, 0.400 INCH, HERMETIC SEALED, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T24 | |
Length | 30.605 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.84 mm | |
Supply Current-Max | 0.22 mA | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for SY100474-7DCS
This table gives cross-reference parts and alternative options found for SY100474-7DCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100474-7DCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9151-60/BLA | Standard SRAM, 1KX4, 60ns, NMOS, CDIP24, 0.300 INCH, SLIM, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | SY100474-7DCS vs AM9151-60/BLA |
SY100L474-7DCS | Standard SRAM, 1KX4, 7ns, ECL, CDIP24, | Synergy Semiconductor Corp | SY100474-7DCS vs SY100L474-7DCS |
AM9150-20DCB | Standard SRAM, 1KX4, 20ns, NMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | AMD | SY100474-7DCS vs AM9150-20DCB |
HM100474 | Standard SRAM, 1KX4, 25ns, ECL, CDIP24, CERDIP-24 | Hitachi Ltd | SY100474-7DCS vs HM100474 |
HM100474-10 | Standard SRAM, 1KX4, 10ns, ECL, CDIP24, CERDIP-24 | Hitachi Ltd | SY100474-7DCS vs HM100474-10 |
UPB100474D-8 | Standard SRAM, 1KX4, 8ns, ECL100K, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | NEC Electronics America Inc | SY100474-7DCS vs UPB100474D-8 |
SY101L474-7DCS | Standard SRAM, 1KX4, 7ns, ECL, CDIP24, | Synergy Semiconductor Corp | SY100474-7DCS vs SY101L474-7DCS |
AM91L50-45DC | Standard SRAM, 1KX4, 45ns, NMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | AMD | SY100474-7DCS vs AM91L50-45DC |
UPB10474D-10 | Standard SRAM, 1KX4, 10ns, ECL10K, CDIP24, 0.400 INCH, CERDIP-24 | NEC Electronics America Inc | SY100474-7DCS vs UPB10474D-10 |
CY8C150-25DC | Standard SRAM, 1KX4, 25ns, CMOS, CDIP24, | Cypress Semiconductor | SY100474-7DCS vs CY8C150-25DC |