Part Details for SY100E116JCTR by Micrel Inc
Overview of SY100E116JCTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SY100E116JCTR
SY100E116JCTR CAD Models
SY100E116JCTR Part Data Attributes
|
SY100E116JCTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E116JCTR
Micrel Inc
Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.48 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 5 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.45 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 40 mA | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.48 mm |
Alternate Parts for SY100E116JCTR
This table gives cross-reference parts and alternative options found for SY100E116JCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E116JCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100E116FN | 5 LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E116JCTR vs MC100E116FN |
MC100E116FN | 5 LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | SY100E116JCTR vs MC100E116FN |
SY100E116JI | 5 LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | SY100E116JCTR vs SY100E116JI |
SY100E116JY-TR | 5 LINE RECEIVER, PQCC28 | Microchip Technology Inc | SY100E116JCTR vs SY100E116JY-TR |
SY100E116JI | Line Receiver, 5 Func, 1 Rcvr, ECL, PQCC28 | Microchip Technology Inc | SY100E116JCTR vs SY100E116JI |
SY100E116JITR | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100E116JCTR vs SY100E116JITR |
MC100E116FNR2 | 5 LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E116JCTR vs MC100E116FNR2 |
SY100E116JYTR | 5 LINE RECEIVER, PQCC28, LEAD FREE,PLASTIC, LCC-28 | Microchip Technology Inc | SY100E116JCTR vs SY100E116JYTR |
MC100E116FNR2G | ECL Quint Differential Line Receiver, 28 LEAD PLCC, 500-REEL | onsemi | SY100E116JCTR vs MC100E116FNR2G |