Part Details for SY100E116JI by Rochester Electronics LLC
Overview of SY100E116JI by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100E116JI
SY100E116JI CAD Models
SY100E116JI Part Data Attributes
|
SY100E116JI
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SY100E116JI
Rochester Electronics LLC
5 LINE RECEIVER, PQCC28, PLASTIC, LCC-28
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.48 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 5 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 0.45 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.48 mm |
Alternate Parts for SY100E116JI
This table gives cross-reference parts and alternative options found for SY100E116JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E116JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100E116FN | 5 LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E116JI vs MC100E116FN |
MC100E116FNG | ECL Quint Differential Line Receiver, 28 LEAD PLCC, 37-TUBE | onsemi | SY100E116JI vs MC100E116FNG |
SY100E116JC | Line Receiver, 5 Func, 1 Rcvr, ECL, PQCC28 | Microchip Technology Inc | SY100E116JI vs SY100E116JC |
SY100E116JITR | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100E116JI vs SY100E116JITR |
SY100E116JITR | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E116JI vs SY100E116JITR |
SY100E116JCTR | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E116JI vs SY100E116JCTR |
SY100E116JY-TR | 5 LINE RECEIVER, PQCC28 | Microchip Technology Inc | SY100E116JI vs SY100E116JY-TR |
MC100E116FNR2G | ECL Quint Differential Line Receiver, 28 LEAD PLCC, 500-REEL | onsemi | SY100E116JI vs MC100E116FNR2G |
SY100E116JCTR | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100E116JI vs SY100E116JCTR |