Part Details for SY100E196JYTR by Microchip Technology Inc
Overview of SY100E196JYTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SY100E196JYTR
SY100E196JYTR CAD Models
SY100E196JYTR Part Data Attributes:
|
SY100E196JYTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E196JYTR
Microchip Technology Inc
SILICON DELAY LINE, COMPLEMENTARY OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.48 mm | |
Logic IC Type | SILICON DELAY LINE | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Taps/Steps | 127 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Total Delay-Nom (td) | 3.63 ns | |
Width | 11.48 mm |
Alternate Parts for SY100E196JYTR
This table gives cross-reference parts and alternative options found for SY100E196JYTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E196JYTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100E196JC | Silicon Delay Line, Programmable, 1-Func, 127-Tap, Complementary Output, ECL, PQCC28 | Micrel Inc | SY100E196JYTR vs SY100E196JC |
MC100E196FN | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E196JYTR vs MC100E196FN |
MC100E196FNR2 | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E196JYTR vs MC100E196FNR2 |
SY100E196JCTR | Silicon Delay Line, Programmable, 1-Func, 127-Tap, Complementary Output, ECL, PQCC28 | Micrel Inc | SY100E196JYTR vs SY100E196JCTR |
SY100E196JI | Silicon Delay Line, Programmable, 1-Func, 127-Tap, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E196JYTR vs SY100E196JI |
SY100E196JY-TR | SILICON DELAY LINE, COMPLEMENTARY OUTPUT, PQCC28 | Microchip Technology Inc | SY100E196JYTR vs SY100E196JY-TR |