Part Details for SY100EP195VTG by Micrel Inc
Overview of SY100EP195VTG by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100EP195VTG
SY100EP195VTG CAD Models
SY100EP195VTG Part Data Attributes:
|
SY100EP195VTG
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EP195VTG
Micrel Inc
Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, ECL, PQFP32, TQFP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
Additional Feature | NECL MODE: VCC=0 WITH VEE= -3.0V TO -5.5V | |
Family | 100E | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Taps/Steps | 1023 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 175 mA | |
Programmable Delay Line | YES | |
Prop. Delay@Nom-Sup | 15.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Delay-Nom (td) | 12.2 ns | |
Width | 7 mm |