Part Details for SY100EP196VTITR by Microchip Technology Inc
Overview of SY100EP196VTITR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100EP196VTITR
SY100EP196VTITR CAD Models
SY100EP196VTITR Part Data Attributes
|
SY100EP196VTITR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EP196VTITR
Microchip Technology Inc
Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, ECL, PQFP32, TQFP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | PECL MODE: VCC=3 TO 3.6V WITH VEE=0 | |
Family | 100E | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 1023 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Packing Method | TR | |
Programmable Delay Line | YES | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Total Delay-Nom (td) | 12.2 ns | |
Width | 7 mm |
Alternate Parts for SY100EP196VTITR
This table gives cross-reference parts and alternative options found for SY100EP196VTITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EP196VTITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EP196VTI | Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, ECL, PQFP32, TQFP-32 | Microchip Technology Inc | SY100EP196VTITR vs SY100EP196VTI |
SY100EP196VTG-TR | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32 | Microchip Technology Inc | SY100EP196VTITR vs SY100EP196VTG-TR |
SY100EP196VTC | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32 | Microchip Technology Inc | SY100EP196VTITR vs SY100EP196VTC |
SY100EP196VTC-TR | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32 | Microchip Technology Inc | SY100EP196VTITR vs SY100EP196VTC-TR |