Part Details for SY100EP56VK4I by Micrel Inc
Overview of SY100EP56VK4I by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY100EP56VK4I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 6 |
|
$4.4044 / $6.0060 | Buy Now |
Part Details for SY100EP56VK4I
SY100EP56VK4I CAD Models
SY100EP56VK4I Part Data Attributes:
|
SY100EP56VK4I
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EP56VK4I
Micrel Inc
Multiplexer, 100E Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO20, TSSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ECL MODE: VCC = 0V WITH VEE = -3 TO -5.5V | |
Family | 100E | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 65 mA | |
Prop. Delay@Nom-Sup | 0.5 ns | |
Propagation Delay (tpd) | 0.47 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SY100EP56VK4I
This table gives cross-reference parts and alternative options found for SY100EP56VK4I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EP56VK4I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP56DTR2G | Multiplexer, 2:1 Differential, Dual ECL, 3.3 V / 5.0 V, TSSOP 20 LEAD, 2500-REEL | onsemi | SY100EP56VK4I vs MC100EP56DTR2G |
SY100EP56VK4ITR | Multiplexer, 100E Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO20, TSSOP-20 | Micrel Inc | SY100EP56VK4I vs SY100EP56VK4ITR |
SY100EP56VK4CTR | 100E SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, TSSOP-20 | Microchip Technology Inc | SY100EP56VK4I vs SY100EP56VK4CTR |
SY100EP56VK4GTR | 100E SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | Micrel Inc | SY100EP56VK4I vs SY100EP56VK4GTR |