Part Details for SY100S324JY by Microchip Technology Inc
Results Overview of SY100S324JY by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SY100S324JY Information
SY100S324JY by Microchip Technology Inc is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SY100S324JY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | Low Power Hex TTL-to-ECL Translator, Package: 28 PLCC - TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
DISTI #
SY100S324JY
|
Avnet Silica | Translator 6 Input 14 ns 45 V to 55 V 28 Pins PLCC (Alt: SY100S324JY) RoHS: Compliant Min Qty: 76 Package Multiple: 38 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: SY100S324JY by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SY100S324JY
SY100S324JY Part Data Attributes
|
|
SY100S324JY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100S324JY
Microchip Technology Inc
HEX TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PQCC28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Qccj, Ldcc28,.5sq | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Delay-Max | 1.4 Ns | |
| Interface IC Type | Ttl To Ecl Translator | |
| JESD-30 Code | S-PQCC-J28 | |
| JESD-609 Code | e3 | |
| Length | 11.48 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 6 | |
| Number of Terminals | 28 | |
| Output Latch or Register | Latch | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Ecl | |
| Terminal Finish | Matte Tin | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 11.48 Mm |
Alternate Parts for SY100S324JY
This table gives cross-reference parts and alternative options found for SY100S324JY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100S324JY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SY100S324JYTR | Micrel Inc | Check for Price | HEX TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | SY100S324JY vs SY100S324JYTR |
SY100S324JY Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the datasheet, but it's essential to follow good high-speed design practices, such as using a solid ground plane, minimizing trace lengths, and using 50-ohm transmission lines for clock and data signals.
-
To ensure signal integrity, use controlled impedance traces, add series termination resistors for clock and data signals, and consider using a signal integrity analysis tool to simulate and optimize your design.
-
The maximum operating frequency for the SY100S324JY is 3.2 GHz, but it's essential to consider the specific application, PCB layout, and signal integrity to ensure reliable operation at high frequencies.
-
Follow the recommended power sequencing and voltage regulation guidelines in the datasheet, and consider using a dedicated voltage regulator module (VRM) or a power management IC (PMIC) to ensure stable and clean power supply to the device.
-
The SY100S324JY has a maximum junction temperature of 150°C. Ensure good thermal management by using a heat sink, thermal vias, and a thermal interface material (TIM) to keep the device within the recommended operating temperature range.