Part Details for SY10EL16VZGTR by Micrel Inc
Overview of SY10EL16VZGTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY10EL16VZGTR
SY10EL16VZGTR CAD Models
SY10EL16VZGTR Part Data Attributes
|
SY10EL16VZGTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY10EL16VZGTR
Micrel Inc
LINE RECEIVER, PDSO8, LEAD FREE, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.325 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.94 mm |
Alternate Parts for SY10EL16VZGTR
This table gives cross-reference parts and alternative options found for SY10EL16VZGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10EL16VZGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EL16VZI | Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | SY10EL16VZGTR vs SY10EL16VZI |
SY10EL16VZCTR | Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, SOIC-8 | Micrel Inc | SY10EL16VZGTR vs SY10EL16VZCTR |
SY10EL16VZITR | Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | SY10EL16VZGTR vs SY10EL16VZITR |
SY10EL16VZI | Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, SOIC-8 | Micrel Inc | SY10EL16VZGTR vs SY10EL16VZI |
SY100EL16VZC | LINE RECEIVER, PDSO8, SOIC-8 | Rochester Electronics LLC | SY10EL16VZGTR vs SY100EL16VZC |
SY10EL16VZGTR | LINE RECEIVER, PDSO8, LEAD FREE, SOIC-8 | Microchip Technology Inc | SY10EL16VZGTR vs SY10EL16VZGTR |
SY100EL16VSZGTR | LINE RECEIVER, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Micrel Inc | SY10EL16VZGTR vs SY100EL16VSZGTR |
SY10EL16VZC | LINE RECEIVER, PDSO8, SOIC-8 | Rochester Electronics LLC | SY10EL16VZGTR vs SY10EL16VZC |
SY10EL16VZC | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8 | Micrel Inc | SY10EL16VZGTR vs SY10EL16VZC |
SY10EL16VZCTR | Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | SY10EL16VZGTR vs SY10EL16VZCTR |