Part Details for SY56028XRMG-TR by Microchip Technology Inc
Overview of SY56028XRMG-TR by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY56028XRMG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SY56028XRMG-TR-ND
|
DigiKey | IC CLK BUFFER 4:2 4.5GHZ 32QFN Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SY56028XRMG-TR
|
Microchip Technology Inc | 1.2/1.8/2.5V LV CML 4:1 MUX w/ Equalization, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$15.5800 / $21.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
NAC | 1.2/1.8/2.5V LV CML 4:1 MUX w/ Equalization, Package: 32 VQFN 5x5x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SY56028XRMG-TR
SY56028XRMG-TR CAD Models
SY56028XRMG-TR Part Data Attributes
|
SY56028XRMG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY56028XRMG-TR
Microchip Technology Inc
ECL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | ECL | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.36 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.015 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
fmax-Min | 4500 MHz |
Alternate Parts for SY56028XRMG-TR
This table gives cross-reference parts and alternative options found for SY56028XRMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY56028XRMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY56028XRMGTR | ECL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC32, 5 X 5 MM, LEAD FREE, MLF-32 | Microchip Technology Inc | SY56028XRMG-TR vs SY56028XRMGTR |