Part Details for SY56572XRMG by Microchip Technology Inc
Overview of SY56572XRMG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SY56572XRMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4587
|
Newark | 1.2/1.8/2.5V Lv Cml 4:1 Mux W/ Equalization 32 Vqfn 5X5X0.9Mm Tube Rohs Compliant: Yes |Microchip SY56572XRMG RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5100 | Buy Now |
DISTI #
576-3700-5-ND
|
DigiKey | IC CLK BUFFER 4:2 4.5GHZ 32QFN Min Qty: 1 Lead time: 17 Weeks Container: Tube |
455 In Stock |
|
$15.0500 / $19.8600 | Buy Now |
DISTI #
SY56572XRMG
|
Avnet Americas | Multiplexer 1 x 4:1 TTL/CMOS 4-IN 32-Pin QFN Tube - Rail/Tube (Alt: SY56572XRMG) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$15.0500 / $19.8600 | Buy Now |
DISTI #
998-SY56572XRMG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 1.2/1.8/2.5V LV CML 4:1 MUX w/ Equalization RoHS: Compliant | 240 |
|
$15.0500 / $19.8600 | Buy Now |
DISTI #
SY56572XRMG
|
Microchip Technology Inc | 1.2/1.8/2.5V LV CML 4:1 MUX w/ Equalization, Projected EOL: 2034-05-17 RoHS: Compliant pbFree: Yes |
8880 Alternates Available |
|
$14.3800 / $19.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 | 0 |
|
$15.4100 | Buy Now |
|
Onlinecomponents.com | Clock MUX/Fanout Buffer - 2 Out 4 In - 32-Pin QFN EP - Tube RoHS: Compliant | 8880 Factory Stock |
|
$13.4600 / $36.8600 | Buy Now |
|
NAC | 1.2/1.8/2.5V LV CML 4:1 MUX w/ Equalization - Package: 32 VQFN 5x5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 240 Container: Tube | 7080 |
|
$15.6000 / $18.2700 | Buy Now |
DISTI #
SY56572XRMG
|
Avnet Silica | Multiplexer 1 x 4:1 TTL/CMOS 4-IN 32-Pin QFN Tube (Alt: SY56572XRMG) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S505202482974
|
Chip1Stop | 1.2/1.8/2.5V LV CML 4:1 MUX w/ Equalization RoHS: Compliant pbFree: Yes Container: Tube | 220 |
|
$12.9000 / $14.1000 | Buy Now |
Part Details for SY56572XRMG
SY56572XRMG CAD Models
SY56572XRMG Part Data Attributes
|
SY56572XRMG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY56572XRMG
Microchip Technology Inc
56572 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, LEAD FREE, MLF-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | 56572 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.36 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.015 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
fmax-Min | 4500 MHz |
Alternate Parts for SY56572XRMG
This table gives cross-reference parts and alternative options found for SY56572XRMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY56572XRMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY56572XRMGTR | 56572 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC32, 5 X 5 MM, LEAD FREE, MLF-32 | Microchip Technology Inc | SY56572XRMG vs SY56572XRMGTR |
SY56572XRMG-TR | 56572 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC32 | Microchip Technology Inc | SY56572XRMG vs SY56572XRMG-TR |